|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
Not Assigned
Manufacturer Part No:

MS3470L20-39P

Manufacturer:

Description:
Circular MIL Spec Connector MB 39C 37#20 2#16 PIN RECP
Share |
Product Category: Circular MIL Spec Connector
Manufacturer: Amphenol
Number of Positions: 39 Position
Insert Arrangement: 20-39
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-26482 II
Product: Receptacles
Shell Size: 20
Shell Style: Wall Mount
Mounting Style: Panel
Termination Style: Crimp
Current Rating: 7.5 A
Series: Matrix 26482 II
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Qualification: EREL
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Tradename: 26482
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (EUR)

179758086