|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
649-59453071110EDHLF
Manufacturer Part No:

59453-071110EDHLF

Manufacturer:

Description:
FFC & FPC Connectors NORMAL TAIL AU PLT
Images are for reference only
See Product Specifications
Share |
Product Category: FFC & FPC Connectors
Manufacturer: FCI / Amphenol
RoHS: RoHS Compliant Details
Product: Board Mount
Number of Positions: 7 Position
Pitch: 0.5 mm
Termination Style: SMD
Mounting Angle: Right Angle
Contact Location: Bottom Contact
Contact Plating: Gold
Current Rating: 400 mA
Series: SFVL
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Packaging: Reel
Actuation Type: ZIF
Brand: Amphenol FCI
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Factory Pack Quantity: 5000
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
XPLBWT-00-0000-000BV50E5 Cree, Inc. 955
XPLBWT-00-0000-000HV340G Cree, Inc. 477
TLV170IDBVR Operational Amplifiers - Op Amps 4.173
ZX62D-B-5PA8(30) USB Connectors 40.088
OPA2209AIDGKR Precision Amplifiers 3.100
MMBT4401LT1G Bipolar Transistors - BJT 130.757
LP2985IM5-6.1/NOPB LDO Voltage Regulators 1.645
59453-041110EDHLF FFC & FPC Connectors 2.157
FM4007W-W Rectifiers 58.586
Real Time Availability
Stock:
6.237 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (EUR)
1:
0,349 €
10:
0,242 €
100:
0,233 €
500:
0,197 €
0,17 €
0,152 €
MouseReel™ Reel Service Fee 5,50 € Price will be calculated in basket.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
0,143 €
0,134 €
0,125 €
Full Reel and Broken Reel Options
Reel Service Fee 5,50 €
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 167858023 172639243