|    Change Country Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Mouser Part No:
563-PTH-11810-B
Manufacturer Part No:

PTH-11810-B

Manufacturer:

Description:
Enclosures, Boxes & Cases 3.58"x 3.11"x 1.77" 1-way, black
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Plastic (ABS)
Product: Boxes
Length: 90.94 mm
Width: 79 mm
Height: 44.96 mm
Color: Black
Cover Colour: Black
Features: Internal PCB mounting bosses
Flammability Rating: UL 94 HB
Packaging: Bulk
Unit Weight: 73,709 g
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
LDB-300LW LED Power Supplies 9
31-10-RFX RF Connectors / Coaxial Connectors 4.867
MBR0520L Schottky Diodes & Rectifiers 75.056
1-968849-3 Automotive Connectors 9.608
3-640440-3 Headers & Wire Housings 29.617
3-643813-2 Headers & Wire Housings 76.483
4-103327-5 Headers & Wire Housings 17.515
8-968975-2 Automotive Connectors 846
1792863 Fixed Terminal Blocks 2.771
ENC28J60-H Ethernet Development Tools 58
Real Time Availability
Stock:
9 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (EUR)
1:
5,28 €
10:
4,38 €
50:
3,92 €
100:
3,52 €
200:
3,48 €

To add to a project, please Log In.

154951259 181731254 133639882 198091373 118502969