|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
512-1N4148
Manufacturer Part No:

1N4148

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Images are for reference only
See Product Specifications
Share |
Product Category: Diodes - General Purpose, Power, Switching
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package/Case: DO-35
Peak Reverse Voltage: 100 V
Max Surge Current: 4 A
If - Forward Current: 0.3 A
Configuration: Single
Recovery Time: 4 ns
Vf - Forward Voltage: 1 V at 0.01 A
Ir - Reverse Current: 5 uA
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 175 C
Series: 1N4148
Packaging: Bulk
Brand: Fairchild Semiconductor
Height: 1.91 mm
Length: 4.56 mm
Factory Pack Quantity: 2000
Type: Small Signal Switching Diode
Vr - Reverse Voltage: 100 V
Width: 1.91 mm
Part # Aliases: 1N4148_NL
Mouser Part No:Manufacturer Part No:Packaging AvailabilityPriceMin
512-1N4148T26A 1N4148_T26A Ammo Pack In Stock 0,09 € 1
512-1N4148T50A 1N4148_T50A Ammo Pack In Stock 0,09 € 1
512-1N4148T50R 1N4148_T50R Reel In Stock 0,09 € 1
512-1N4148TA 1N4148TA Ammo Pack In Stock 0,09 € 1
512-1N4148TR 1N4148TR Reel In Stock 0,09 € 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
TL074CN Operational Amplifiers - Op Amps 16.974
R82DC3100AA50J Film Capacitors 32.445
CD4013BE Flip-Flops 11.587
CD4069UBE Inverters 4.375
R82EC2100AA50J Film Capacitors 31.052
SN74HC595N Counter Shift Registers 8.266
2N3904BU Bipolar Transistors - BJT 74.978
9191-3 Screws & Fasteners 6.323
271-10K-RC Metal Film Resistors - Through Hole 396.224
1N4004 Rectifiers 411.635
Real Time Availability
Stock:
433.226 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (EUR)
1:
0,094 €
10:
0,05 €
100:
0,018 €
0,012 €
0,009 €
0,008 €
0,007 €
0,006 €

To add to a project, please Log In.

102574930 118752299 144711234 147914401 151474131 162208101 179416251 190646126 197847692Alternative Packaging