|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
512-FDS6298
Manufacturer Part No:

FDS6298

Manufacturer:

Description:
MOSFET 30V N-CH Fast SwitCH PwrTrenCH MOSFET
Images are for reference only
See Product Specifications
Share |
Product Category: MOSFET
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Technology: Si
Mounting Style: SMD/SMT
Package/Case: SO-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 13 A
Rds On - Drain-Source Resistance: 7.4 mOhms
Vgs - Gate-Source Voltage: 20 V
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Tradename: PowerTrench
Brand: Fairchild Semiconductor
Configuration: Single Quad Drain Triple Source
Fall Time: 7 ns
Forward Transconductance - Min: 58 S
Height: 1.75 mm
Length: 4.9 mm
Pd - Power Dissipation: 3 W
Rise Time: 5 ns
Series: FDS6298
Factory Pack Quantity: 2500
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 11 ns
Width: 3.9 mm
Unit Weight: 130 mg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
BD6230F-E2 Motor/Motion/Ignition Controllers & Drivers 2.639
LIS3DHTR Accelerometers 75.919
TPS62740DSSR Switching Voltage Regulators 16.103
SN6501QDBVRQ1 Switching Voltage Regulators 4.820
LXDC2HL33A-055 Non-Isolated DC/DC Converters 9.175
TMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 55.016
0451010.MRL Surface Mount Fuses 2.921
NC7SZ125M5X Buffers & Line Drivers 33.171
UUX2A470MNL1GS Aluminium Electrolytic Capacitors - SMD 1.586
8995252521 Ferrite Cores & Accessories 536
Real Time Availability
Stock:
4.222 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (EUR)
1:
0,958 €
10:
0,811 €
100:
0,623 €
500:
0,55 €
0,435 €
MouseReel™ Reel Service Fee 5,50 € Price will be calculated in basket.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
0,386 €
0,376 €
Full Reel and Broken Reel Options
Reel Service Fee 5,50 €
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102030732 114653225 116944294 118752299 123994918 124993488 132190936 147914401 161901158 170644551 181726193 197847692