|    Change Country Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Mouser Part No:
546-182V40
Manufacturer Part No:

182V40

Manufacturer:

Description:
Power Transformers DualSecondary/Potted 1500VA/80V CT @18.8A
Lifecycle:
NRND: Not recommended for new designs.
Delivery Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Toroidal Power Transformers
Primary Voltage Rating: 117 V / 234 V
Secondary Voltage Rating: 80 V
Mounting Style: Mounting Foot
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 3.5 in
Outside Diameter: 7.2 in
Series: 182
Factory Pack Quantity: 1
Termination Style: Quick Connects
Type: Toroidal Power Transformers Low Voltage Chassis Mount
Unit Weight: 11,326 kg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Dispatch in 10 Days

On Order:
0

Factory Lead Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (EUR)
1:
206,73 €
2:
199,10 €
5:
191,97 €
10:
187,00 €
25:
184,58 €

To add to a project, please Log In.

140472049 1455322865-1114-02false