|    Change Country Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Mouser Part No:
546-1182U30
Manufacturer Part No:

1182U30

Manufacturer:

Description:
Power Transformers Dual Secondary, Open 1000VA, 60V CT@16.7A
Delivery Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Toroidal Power Transformers
Power Rating: 1 kVA
Primary Voltage Rating: 117 VAC/234 VAC
Secondary Voltage Rating: 30 V/60 V
Secondary Current Rating: 16.7 A, 33.4 A
Mounting Style: Chassis
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Height: 2.88 in
Outside Diameter: 6.25 in
Operating Frequency: 50 Hz, 60 Hz
Packaging: Reel
Series: 1182
Factory Pack Quantity: 1
Termination Style: Wire Leads
Type: Toroidal Power Transformers Low Voltage Chassis Mount
Unit Weight: 7,484 kg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
NYS229 Phone Connectors 14.371
GBPC3510 Bridge Rectifiers 3.040
A201SYZQ04 Toggle Switches 975
1N5404 Rectifiers 10.283
PDB241-GTR01-254A2 Potentiometers 1.206
7101SYCQE Toggle Switches 1.366
TVX1C101MAD Aluminium Electrolytic Capacitors - Leaded 12.295
UCS2C151MHD Aluminium Electrolytic Capacitors - Leaded 6.078
1N4148TR Diodes - General Purpose, Power, Switching 148.599
507302B00000G Heat Sinks 5.555
Real Time Availability
Stock:
7 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (EUR)
1:
140,83 €
2:
135,63 €
5:
130,78 €
10:
127,39 €
25:
125,75 €

To add to a project, please Log In.

140472049 145532286 102252924 106889023 126481293 188492425