|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
560-BF20292-24B
Manufacturer Part No:

BF20292-24B

Manufacturer:

Description:
CCFL Fluorescent Lamps 2.0mm X 292mm White
Images are for reference only
See Product Specifications
Share |
Product Category: CCFL Fluorescent Lamps
Manufacturer: JKL Components
RoHS: RoHS Compliant By Exemption Details
Bulb Type: Miniature Cold Cathode Fluorescent Lamp
Start Voltage: 1650 V
Operating Supply Voltage: 660 V
Brightness: 46000 cd/m2
Length: 292 mm
Diameter: 2 mm
Packaging: Bulk
Brand: JKL Components
Operating Supply Current: 5 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
3050 BK005 Hook-up Wire 138
IRF1010EPBF MOSFET 1.456
3050 RD005 Hook-up Wire 65
UVZ0J332MPD Aluminium Electrolytic Capacitors - Leaded 623
UVZ1E471MPD Aluminium Electrolytic Capacitors - Leaded 78
CR0603-FX-5763ELF Thick Film Resistors - SMD 15.940
17E-1726-1 D-Sub Backshells 545
IS43R16160D-6TL DRAM 1.207
BF20226-24B CCFL Fluorescent Lamps 25
AF82801JIR S LB8S I/O Controller Interface IC 31
Real Time Availability
Stock:
45 Can Dispatch Immediately

On Order:
0

Factory Lead Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (EUR)
1:
13,61 €
10:
12,32 €
50:
10,36 €
100:
9,93 €
250:
9,89 €

To add to a project, please Log In.

115012389 121159121 146259450 151682008