|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
576-0251.500NRT1L
Manufacturer Part No:

0251.500NRT1L

Manufacturer:

Description:
Fuses with Leads (Through Hole) 125V .5A
Images are for reference only
See Product Specifications
Share |
Product Category: Fuses with Leads (Through Hole)
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Series: 251
Product: PCB Mount Fuse
Current Rating: 500 mA
Voltage Rating AC: 125 VAC
Fuse Type: Fast Blow
Body Style: Leaded Fuses
Voltage Rating DC: 125 VDC
Termination Style: Axial
Fuse Size/Group: PICO II
Packaging: Reel
Brand: Littelfuse
Indicator Style: Without Indicator
Interrupt Rating: 300 Amps
Length: 7.11 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 5000
Tradename: PICO II
Type: Specialty Fuses
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
ENC424J600-I/PT Ethernet ICs 7.555
3568 Fuse Holder 42.964
R-78E5.0-0.5 Non-Isolated DC/DC Converters 5.056
0251001.NRT1L Fuses with Leads (Through Hole) 6.835
PIC24FJ256GB110-I/PF 16-bit Microcontrollers - MCU 496
SMD100F-2 Resettable Fuses - PPTC 17.310
MF-R010 Resettable Fuses - PPTC 6.616
MMBTA06LT1G Bipolar Transistors - BJT 78.315
LM386N-4/NOPB Audio Amplifiers 3.738
FM0H224ZF Supercapacitors / Ultracapacitors 244
Real Time Availability
Stock:
6.246 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (EUR)
Cut Tape
1:
0,671 €
10:
0,533 €
100:
0,443 €
250:
0,403 €
500:
0,341 €
0,301 €
0,282 €
Reel of 5000
To purchase full reel, order in multiples of 5000:
0,259 €
0,25 €

To add to a project, please Log In.

156058099