|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
576-0437.500WR
Manufacturer Part No:

0437.500WR

Manufacturer:

Description:
Surface Mount Fuses 63V .500A FA 1206
Images are for reference only
See Product Specifications
Share |
Product Category: Surface Mount Fuses
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Series: 437
Product: Surface Mount Fuse
Fuse Type: Fast Blow
Current Rating: 500 mA
Voltage Rating AC: 63 VAC
Voltage Rating DC: 63 VDC
Fuse Size/Group: 1206 (3216 metric)
Packaging: Reel
Brand: Littelfuse
Height: 0.8179 mm
Interrupt Rating: 50 Amps
Length: 3.2 mm
Operating Temperature Range: - 55 C to + 150 C
Resistance: 0.908 Ohms
Factory Pack Quantity: 3000
Width: 1.63 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
HSMG-C170 Standard LEDs - SMD 155.371
24LC32AT-I/SN EEPROM 4.921
SN65HVD3082EDR RS-485 Interface IC 4.534
L7805CDT-TR Linear Voltage Regulators 13.045
C0805C104K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 363.992
HSMF-C155 Standard LEDs - SMD 39.015
HCM49-11.0592MABJ-UT Crystals 8.577
ADM691AARNZ Supervisory Circuits 456
T491C106K035AT Tantalum Capacitors - Solid SMD 5.552
SACB5.0 ESD Suppressors / TVS Diodes 1.273
Real Time Availability
Stock:
597 Can Dispatch Immediately

On Order:

Factory Lead Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (EUR)
1:
0,832 €
10:
0,645 €
100:
0,538 €
250:
0,524 €
500:
0,444 €
0,39 €
MouseReel™ Reel Service Fee 5,50 € Price will be calculated in basket.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
0,364 €
Full Reel and Broken Reel Options
Reel Service Fee 5,50 €
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099