|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
576-0438001.WR
Manufacturer Part No:

0438001.WR

Manufacturer:

Description:
Surface Mount Fuses 32V FA 0603 1A
Images are for reference only
See Product Specifications
Share |
Product Category: Surface Mount Fuses
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Series: 438
Product: Surface Mount Fuse
Fuse Type: Fast Blow
Current Rating: 1 A
Voltage Rating AC: 32 VAC
Voltage Rating DC: 32 VDC
Fuse Size/Group: 0603 (1608 metric)
Packaging: Reel
Brand: Littelfuse
Height: 0.502 mm
Interrupt Rating: 50 Amps at 32 VoltsDC
Length: 1.54 mm
Operating Temperature Range: - 55 C to + 150 C
Resistance: 0.31 Ohms
Factory Pack Quantity: 3000
Width: 0.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 231.759
0458005.DR Surface Mount Fuses 3.830
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 234.584
GRM55DR72E105KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 16.716
AQY410SX Solid State Relays - PCB Mount 998
744373340033 Fixed Inductors 1.490
BC846BLT1G Bipolar Transistors - BJT 83.623
0458008.DR Surface Mount Fuses 1.707
744309025 Fixed Inductors 408
SER2011-102MLB Fixed Inductors 38
Real Time Availability
Stock:
492 Can Dispatch Immediately

On Order:

Factory Lead Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (EUR)
1:
1,03 €
10:
0,771 €
100:
0,643 €
250:
0,624 €
500:
0,529 €
0,465 €
MouseReel™ Reel Service Fee 5,50 € Price will be calculated in basket.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
0,456 €
Full Reel and Broken Reel Options
Reel Service Fee 5,50 €
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099