|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
576-0441002.WR
Manufacturer Part No:

0441002.WR

Manufacturer:

Description:
Surface Mount Fuses FUSE 32V HIGH I2T 0603 2A
Images are for reference only
See Product Specifications
Share |
Product Category: Surface Mount Fuses
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Series: 441
Product: Surface Mount Fuse
Fuse Type: Fast Blow
Current Rating: 2 A
Voltage Rating AC: 32 VAC
Fuse Size/Group: 0603 (1608 metric)
Packaging: Reel
Brand: Littelfuse
Height: 0.502 mm
Interrupt Rating: 50 Amps
Length: 1.54 mm
Operating Temperature Range: - 55 C to + 150 C
Resistance: 0.0261 Ohms
Factory Pack Quantity: 3000
Width: 0.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
GSB311231HR USB Connectors 12.261
PIC18LF8722-I/PT 8-bit Microcontrollers - MCU 451
SN74LVC2GU04DBVR Inverters 9.629
LQM21PN1R0MC0D Fixed Inductors 41.625
MAX4594DCKR Analogue Switch ICs 3.906
LM74CIMX-3/NOPB Board Mount Temperature Sensors 1.445
SRR6038-5R0Y Fixed Inductors 239
CDRH8D43NP-150NC Fixed Inductors 1.876
CDRH6D28NP-101NC Fixed Inductors 1.400
Real Time Availability
Stock:
6.108 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (EUR)
1:
1,02 €
10:
0,788 €
100:
0,656 €
250:
0,64 €
500:
0,541 €
0,476 €
MouseReel™ Reel Service Fee 5,50 € Price will be calculated in basket.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
0,403 €
0,388 €
0,387 €
Full Reel and Broken Reel Options
Reel Service Fee 5,50 €
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155995910 156058099