|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
576-0448010.MR
Manufacturer Part No:

0448010.MR

Manufacturer:

Description:
Surface Mount Fuses 125V V/FA 10A NANO2
Images are for reference only
See Product Specifications
Share |
Product Category: Surface Mount Fuses
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Series: 448
Product: Surface Mount Fuse
Fuse Type: Fast Blow
Current Rating: 10 A
Voltage Rating AC: 125 VAC
Fuse Size/Group: NANO
Packaging: Reel
Brand: Littelfuse
Height: 2.69 mm
Interrupt Rating: 35 Amps
Length: 6.1 mm
Operating Temperature Range: - 55 C to + 125 C
Resistance: 0.007 Ohms
Factory Pack Quantity: 1000
Tradename: NANO
Width: 2.69 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
0448005.MR Surface Mount Fuses 1.493
5952020601 Ferrite Toroids / Ferrite Rings 918
39500500440 Fuses with Leads (Through Hole) 480
22-01-1082 Headers & Wire Housings 842
0448007.MR Surface Mount Fuses 1.353
37400500410 Fuses with Leads (Through Hole) 2.230
Z15D121 Varistors 391
Z15D151 Varistors 315
Real Time Availability
Stock:
964 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (EUR)
1:
1,66 €
10:
1,49 €
50:
1,21 €
100:
1,02 €
MouseReel™ Reel Service Fee 5,50 € Price will be calculated in basket.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
1,02 €
0,966 €
0,947 €
Full Reel and Broken Reel Options
Reel Service Fee 5,50 €
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099 1870581235-0311-12false