|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
576-0467003.NR
Manufacturer Part No:

0467003.NR

Manufacturer:

Description:
Surface Mount Fuses 32V 3A VFA Slimline
Images are for reference only
See Product Specifications
Share |
Product Category: Surface Mount Fuses
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Series: 467
Product: Surface Mount Fuse
Fuse Type: Fast Blow
Current Rating: 3 A
Voltage Rating AC: 32 VAC
Voltage Rating DC: 32 VDC
Fuse Size/Group: 0603 (1608 metric)
Packaging: Reel
Brand: Littelfuse
Height: 0.305 mm
Interrupt Rating: 35 Amps
Length: 1.6 mm
Operating Temperature Range: - 55 C to + 90 C
Resistance: 0.018 Ohms
Factory Pack Quantity: 5000
Width: 0.813 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
INA213AIDCKR Current Sense Amplifiers 13.996
2TPE330MFB Tantalum Capacitors - Polymer SMD 3.492
LP8550TLE/NOPB LED Lighting Drivers 756
EEU-FR0J152L Aluminium Electrolytic Capacitors - Leaded 4.243
0435002.KR Surface Mount Fuses 2.173
TPS51125RGET Switching Controllers 309
UPW1H151MPD Aluminium Electrolytic Capacitors - Leaded 1.360
TPS51125ARGET Switching Controllers 142
ECS-100-18-9X Crystals 1.010
8341-10ML Soldering Flux 717
Real Time Availability
Stock:
6.305 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (EUR)
1:
1,03 €
10:
0,771 €
100:
0,643 €
250:
0,624 €
500:
0,529 €
0,465 €
0,456 €
MouseReel™ Reel Service Fee 5,50 € Price will be calculated in basket.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
0,456 €
Full Reel and Broken Reel Options
Reel Service Fee 5,50 €
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099