|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
576-0467.500NR
Manufacturer Part No:

0467.500NR

Manufacturer:

Description:
Surface Mount Fuses 32V.5A VFA Slimline
Images are for reference only
See Product Specifications
Share |
Product Category: Surface Mount Fuses
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Series: 467
Product: Surface Mount Fuse
Fuse Type: Fast Blow
Current Rating: 500 mA
Voltage Rating AC: 32 VAC
Voltage Rating DC: 32 VDC
Fuse Size/Group: 0603 (1608 metric)
Packaging: Reel
Brand: Littelfuse
Height: 0.305 mm
Interrupt Rating: 50 Amps
Length: 1.6 mm
Operating Temperature Range: - 55 C to + 90 C
Resistance: 0.187 Ohms
Factory Pack Quantity: 5000
Width: 0.813 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 24.414
APTR3216QBC/D Standard LEDs - SMD 73.433
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 890.000
L298P Motor/Motion/Ignition Controllers & Drivers 631
046703.5NR Surface Mount Fuses 3.657
C0603X104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 208.616
BLM15HG102SN1D Ferrite Beads 103.209
FCA1206A105M-H3 Film Capacitors 6.358
S0991-46R Circuit Board Hardware - PCB 64.669
LDB182G4520C-110 Signal Conditioning 5.213
Real Time Availability
Stock:
0

On Order:

Factory Lead Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (EUR)
1:
1,03 €
10:
0,771 €
100:
0,643 €
250:
0,624 €
500:
0,529 €
0,465 €
0,456 €
MouseReel™ Reel Service Fee 5,50 € Price will be calculated in basket.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
0,456 €
Full Reel and Broken Reel Options
Reel Service Fee 5,50 €
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099