|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
538-54819-0572
Manufacturer Part No:

54819-0572

Manufacturer:

Description:
USB Connectors USB Mini-B Recept On-The-Go Rt.Angle
Images are for reference only
See Product Specifications
Share |
Product Category: USB Connectors
Manufacturer: Molex
RoHS: RoHS Compliant Details
Product: Mini USB Type B Connectors
Gender: Female
Standard: USB
Termination Style: SMD/SMT
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Current Rating: 1 A
Packaging: Reel
Brand: Molex
Color: Black
Connector Type: Mini USB Type B Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Metal shielding for ESD protection
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Mounting Angle: Right Angle
Series: 54819
Factory Pack Quantity: 800
Voltage Rating: 30 V
Part # Aliases: 0548190572
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
88732-8802 USB Cables / IEEE 1394 Cables 478
88732-8702 USB Cables / IEEE 1394 Cables 2.825
88732-8902 USB Cables / IEEE 1394 Cables 572
88732-8602 USB Cables / IEEE 1394 Cables 352
88753-8200 USB Cables / IEEE 1394 Cables 935
88732-8600 USB Cables / IEEE 1394 Cables 202
88732-8900 USB Cables / IEEE 1394 Cables 663
88753-8202 USB Cables / IEEE 1394 Cables 327
88732-8502 USB Cables / IEEE 1394 Cables 188
88732-8800 USB Cables / IEEE 1394 Cables 521
ImageMfr. Part No.Description Stock 
FT232RL-REEL USB Interface IC 181.423
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.865.237
FT230XQ-R USB Interface IC 22.636
ERJ-6GEY0R00V Thick Film Resistors - SMD 312.164
BSS138 MOSFET 339.099
CRCW06030000Z0EA Thick Film Resistors - SMD 498.894
BLM18PG121SN1D Ferrite Beads 336.716
GCM188R71H103KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 262.904
GRM1885C1H220JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 156.641
Real Time Availability
Stock:
7.429 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (EUR)
1:
1,23 €
10:
1,11 €
100:
0,952 €
250:
0,869 €
500:
0,80 €
MouseReel™ Reel Service Fee 5,50 € Price will be calculated in basket.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
0,686 €
0,662 €
0,639 €
0,594 €
Full Reel and Broken Reel Options
Reel Service Fee 5,50 €
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102261304 112182318 112251026 133542889 142473124 142743781 143080215 148513746 151199720 152174287 167858023 172639243 187664426