|    Change Country Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Mouser Part No:
513-NJM4560D
Manufacturer Part No:

NJM4560D

Manufacturer:

Description:
Operational Amplifiers - Op Amps Dual High Gain
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: High Gain Amplifier
Mounting Style: Through Hole
Package/Case: DIP-8
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 10 MHz
SR - Slew Rate: 4 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 6 mV
Operating Supply Current: 5.7 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: NJM4560
Packaging: Tube
Brand: NJR
Product: Operational Amplifiers
Factory Pack Quantity: 2000
Technology: Bipolar
Tradename: NJM4560
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
NYS229 Phone Connectors 14.551
OPA2134PA Audio Amplifiers 7.977
J111_D26Z JFET 144.483
TL072CP Operational Amplifiers - Op Amps 20.228
TL072IP Operational Amplifiers - Op Amps 14.547
NJM4558D Operational Amplifiers - Op Amps 1.306
NJM2043DD Operational Amplifiers - Op Amps 1.717
RC4558P Operational Amplifiers - Op Amps 4.366
KA4558 Operational Amplifiers - Op Amps 4.797
NJM4560M-TE2 Operational Amplifiers - Op Amps 267
Real Time Availability
Stock:
2.252 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (EUR)
1:
0,523 €
10:
0,47 €
25:
0,435 €
50:
0,391 €
100:
0,348 €
250:
0,272 €
500:
0,229 €
0,226 €
0,222 €

To add to a project, please Log In.

121307804 190993817 197847692 147914401 129996457