|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
801-R30B
Manufacturer Part No:

R30B-0100

Manufacturer:

Description:
Hook-up Wire 30AWG KYNAR INSUL 100' SPOOL BLUE
Images are for reference only
See Product Specifications
Share |
Product Category: Hook-up Wire
Manufacturer: Jonard Industries
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 30 AWG
Jacket Colour: Blue
Length: 100 ft
Stranding: Solid
Maximum Temperature: + 105 C
Series: R30
Brand: Jonard Industries
Features: Insulated, silver plated copper conductor
Factory Pack Quantity: 1
Wire Type: Wire Wrap
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
JIC-2030 Wire Stripping & Cutting Tools 120
R30R-0100 Hook-up Wire 53
R30BLK-0100 Hook-up Wire 63
R30Y-0100 Hook-up Wire 23
R30W-0100 Hook-up Wire 46
R30G-0100 Hook-up Wire 32
WSU-30M Hand Tools 26
EROP7SA Pliers & Tweezers 112
R28BLK-0100 Hook-up Wire 20
R28R-0100 Hook-up Wire 19
Real Time Availability
Stock:
39 Can Dispatch Immediately

On Order:

Factory Lead Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (EUR)
1:
12,98 €

To add to a project, please Log In.

103473579 127732640 129772870 139059028 157845746 170220770 176235496 179804822