|    Change Country Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Mouser Part No:
665-SMT0824SW5VR
Manufacturer Part No:

SMT-0824-SW-5V-R

Manufacturer:

Description:
Speakers & Transducers 5VP-P 80MA
Mouser Online Catalogue Page 1.842, Mouser Online Catalogue
PDF Page 1.842, PDF Catalogue Page
SMT-0824-SW-5V-R Datasheet SMT-0824-SW-5V-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: PUI Audio
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Brand: PUI Audio
Product: Transducers
Type: Electromagnetic
Frequency: 2.4 kHz
Sound Pressure Level: 80 dBA
Shape: Square
Termination Style: Gullwing Lead
Length: 8.5 mm
Width: 8.5 mm
Depth: 5.5 mm
Dimensions: 8.5 mm L x 8.5 mm W
Length - in: 0.335 in
Length - mm: 8.5 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: SMT
Factory Pack Quantity: 600
Width - in: 0.335 in
Width - mm: 8.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 19.009
T491D106K035AT Tantalum Capacitors - Solid SMD 35.152
2N7000 MOSFET 26.726
ES3BB-13-F Rectifiers 3.344
CRCW06030000Z0EA Thick Film Resistors - SMD 1.664.171
1528-3 Circuit Board Hardware - PCB 9.318
CRCW12061K00FKEB Thick Film Resistors - SMD 23.849
AT504M Switch Fixings 180
CRCW121010R0FKTA Thick Film Resistors - SMD 6.209
RN55D9093FB14 Metal Film Resistors - Through Hole 1.223
Real Time Availability
Stock:
658 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (EUR)
1:
3,91 €
10:
3,57 €
50:
3,05 €
100:
2,85 €
250:
2,63 €
MouseReel™ Reel Service Fee 5,50 € Price will be calculated in basket.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
2,37 €
2,07 €
1,99 €
1,86 €
Full Reel and Broken Reel Options
Reel Service Fee 5,50 €
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

189371948 198040161 165583196