Contact Mouser (Europe)  +49 (0)8952 04621 10     |     Feedback        
View Cart     |     Change Location  EUR
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part #:
71-RS01A220R0FE12
Manufacturer Part #:

RS01A220R0FE12

Manufacturer:

Description: Wirewound Resistors - Through Hole 1watt 220ohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 220 Ohms
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: 20 PPM / C
Termination Style: Axial
Operating Temperature Range: - 65 C to + 250 C
Brand: Vishay / Dale
Case Diameter: 2.39 mm
Case Length: 10.31 mm
Lead Diameter: 0.51 mm
Packaging: Bulk
Product: Power Resistors Wirewound Silicone Coated
Product Category: Silicone Wirewound Resistors
Series: RS
Factory Pack Quantity: 100
Type: Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
82 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (EUR)
  1: 1,21 €
  50: 0,984 €
  100: 0,912 €
  500: 0,848 €
  1.000: 0,757 €
  2.000: 0,634 €
  5.000: 0,581 €
  10.000: 0,572 €
  25.000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317T
Linear Voltage Regulators TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: 0,57 €
RS01A200R0FE12
Wirewound Resistors - Through Hole 1watt 200ohms 1 ...
Vishay / Dale
1: 1,04 €
UC2845AD8
Switching Controllers Current Mode
Texas Instruments
1: 1,42 €
12105C225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF ...
AVX
1: 0,75 €
2673000801
Ferrite Cable Cores 73 SHIELD BEAD Z=45 OHM @25MHz
Fair-Rite
1: 0,18 €
RS01A1R000FE70
Wirewound Resistors - Through Hole 1watt 1ohms 1%
Vishay / Dale
1: 0,74 €
LM258AD
Operational Amplifiers - Op Amps Dual Operational ...
Texas Instruments
1: 0,40 €
RS01A1K000FE12
Wirewound Resistors - Through Hole 1watt 1Kohms 1%
Vishay / Dale
1: 0,83 €
RS01A15R00FE70
Wirewound Resistors - Through Hole 1watt 15ohms 1%
Vishay / Dale
1: 0,74 €
B150-13-F
Schottky Diodes & Rectifiers 50V 1A
Diodes Incorporated
1: 0,36 €
RC206
Bridge Rectifiers 2A 800V
Rectron
1: 0,41 €
BR68
Bridge Rectifiers 6A 800V
Rectron
1: 0,96 €
D45VH10G
Transistors Bipolar - BJT 15A 80V 83W PNP
ON Semiconductor
1: 0,79 €
TLV431AID
Voltage References LV Adj Prec Shunt
Texas Instruments
1: 0,58 €

160447641 154722612 165916396 162979560 131211785 134857715 116245381 131469449 148288939 129527177