40 W LED Emitter Series

The LedEngin 40W LED emitter series provides industry-leading luminous flux density in a compact 9mm x 9mm footprint. The LedEngin 40W multi-chip LED is capable of 2,000+ lumens in neutral and daylight white color temperatures. This 40W LED emitter provides superior reliability along with industry leading lumen maintenance of >90% at 100,000 hours. The LedEngin device provides spatial color uniformity across the radiation pattern and a consistent CCT over time and temperature.



Features
Applications
  • High Luminous Efficacy 40W Cool White LED
  • Ultra-small foot print – 9.0mm x 9.0mm
  • Surface mount ceramic package with integrated glass lens
  • Very low Thermal Resistance (0.7°C/W)
  • Very high Luminous Flux density
  • Spatial color uniformity across radiation pattern
  • New industry standard for Lumen Maintenance (>90% at 100,000 Hours)
  • JEDEC Level 1 for Moisture Sensitivity Level
  • Lead (Pb) free and RoHS compliant
  • Reflow solderable (up to 6 cycles)
  • Emitter available on Serial MCPCB (optional)
  • Recommend use with LL-3T08 lens family to provide standard beam patterns suitable for general lighting applications
  • General lighting
  • Down lighting
  • Architectural lighting
  • Street lighting
  • Stage and Studio lighting
  • Refrigeration lighting
  • Portable lighting

Accessories Lenses

Datasheet Links
Warm White
Cool White
Neutral White
Associated Lenses






More About LedEnginDatasheet LinksFeatures and BenefitsView Product ListOrder NowMore About LedEnginDatasheet LinksFeatures and ApplicationsView Product ListOrder Now