|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
576-0451010.MR
Manufacturer Part No:

0451010.MR

Manufacturer:

Description:
Surface Mount Fuses 125V 10A W/SN Caps
Images are for reference only
See Product Specifications
Share |
Product Category: Surface Mount Fuses
Manufacturer: Littelfuse
RoHS: In Transition
Series: 451
Product: Surface Mount Fuse
Fuse Type: Fast Blow
Current Rating: 10 A
Voltage Rating AC: 125 VAC
Voltage Rating DC: 125 VDC
Fuse Size/Group: NANO
Packaging: Reel
Brand: Littelfuse
Height: 2.69 mm
Interrupt Rating: 50 Amps
Length: 6.1 mm
Operating Temperature Range: - 55 C to + 125 C
Resistance: 0.0056 Ohms
Factory Pack Quantity: 1000
Tradename: NANO2
Width: 2.69 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
BLED112-V1 Bluetooth/802.15.1 Modules 18.176
TLV3502AIDR Analog Comparators 8.762
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 146.312
MAX17205G+ Battery Management 3.041
MAX9938FEUK+T Current Sense Amplifiers 8.207
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.962.460
C1608X5R0J226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 142.009
ABM7-25.000MHZ-D2Y-T Crystals 22.178
MAX6018AEUR16+T Voltage References 4.889
OPA191IDR Precision Amplifiers 7.209
Real Time Availability
Stock:
405 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (EUR)
1:
1,62 €
10:
1,47 €
50:
1,18 €
100:
1,00 €
200:
0,976 €
500:
0,821 €
MouseReel™ Reel Service Fee 5,50 € Price will be calculated in basket.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
0,731 €
0,667 €
Full Reel and Broken Reel Options
Reel Service Fee 5,50 €
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099