|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
575-11044624
Manufacturer Part No:

110-44-624-41-001000

Manufacturer:

Description:
IC & Component Sockets 24P TIN PIN TIN CONT
Images are for reference only
See Product Specifications
Share |
Product Category: IC & Component Sockets
Manufacturer: Mill-Max
RoHS: RoHS Compliant Details
Product: DIP / SIP Sockets
Number of Positions: 24 Position
Number of Rows: 2 Row
Type: Open Frame
Pitch: 2.54 mm
Termination Style: Solder Tail
Contact Plating: Gold
Row Spacing: 15.24 mm
Series: 0110
Packaging: Tube
Brand: Mill-Max
Case Style: DIP
Contact Material: Beryllium Copper
Current Rating: 3 A
Features: DIP socket
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Factory Pack Quantity: 16
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
1658621-3 Headers & Wire Housings 5.519
5103308-3 Headers & Wire Housings 2.440
3362P-1-103LF Trimmer Resistors - Through Hole 8.584
108-0902-001 Test Plugs & Test Jacks 21.400
LM324N Operational Amplifiers - Op Amps 7.631
5103310-3 Headers & Wire Housings 907
CD4069UBE Inverters 4.375
PN4250A Bipolar Transistors - BJT 4.241
CD4042BE Latches 3.749
CD4081BE Logic Gates 13.374
Real Time Availability
Stock:
115 Can Dispatch Immediately

On Order:

Factory Lead Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (EUR)
1:
1,57 €
10:
1,05 €
100:
0,796 €
500:
0,747 €
0,557 €
0,545 €

To add to a project, please Log In.

143080215 167858023 172639243