|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
810-C1608X5R1H104K
Manufacturer Part No:

C1608X5R1H104K080AA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 10% 50Volts
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Manufacturer: TDK
RoHS: RoHS Compliant Details
Series: C Comm
Capacitance: 0.1 uF
Voltage Rating DC: 50 VDC
Dielectric: X5R
Tolerance: 10 %
Case Code - in: 0603
Case Code - mm: 1608
Height: 0.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Packaging: Reel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Length: 1.6 mm
Package/Case: 0603 (1608 metric)
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Multilayer Ceramic Chip Capacitor
Width: 0.8 mm
Part # Aliases: C1608X5R1H104K
Unit Weight: 2 mg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
C1608X5R1A106K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 327.151
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 151.782
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.064.402
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.809.589
ERJ-3EKF4701V Thick Film Resistors - SMD 29.756
C1608X5R1H105K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 194.956
C1608X7R1H104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 495.703
Real Time Availability
Stock:
98.325 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (EUR)
1:
0,098 €
10:
0,056 €
100:
0,021 €
500:
0,019 €
0,014 €
MouseReel™ Reel Service Fee 5,50 € Price will be calculated in basket.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
0,013 €
0,012 €
0,011 €
0,01 €
Full Reel and Broken Reel Options
Reel Service Fee 5,50 €
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

183894379