|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
621-DMN3018SSS-13
Manufacturer Part No:

DMN3018SSS-13

Manufacturer:

Description:
MOSFET MOSFET BVDSS: 31V-40 1V-40V SO-8 T&R 2.5K
Images are for reference only
See Product Specifications
Share |
Product Category: MOSFET
Manufacturer: Diodes Incorporated
RoHS: RoHS Compliant Details
Technology: Si
Mounting Style: SMD/SMT
Package/Case: SOIC-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 9.7 A
Rds On - Drain-Source Resistance: 35 mOhms
Vgs - Gate-Source Voltage: 25 V
Vgs th - Gate-Source Threshold Voltage: 2.1 V
Qg - Gate Charge: 6 nC
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Brand: Diodes Incorporated
Configuration: Dual Dual Drain
Fall Time: 4.1 ns
Forward Transconductance - Min: 8.3 S
Pd - Power Dissipation: 1.7 W
Rise Time: 4.4 ns
Series: DMN3018
Factory Pack Quantity: 2500
Transistor Type: N-Channel
Typical Turn-Off Delay Time: 20.1 ns
Typical Turn-On Delay Time: 4.3 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
MCP1700T-3302E/TT LDO Voltage Regulators 52.832
PIC24FJ64GA004-I/PT 16-bit Microcontrollers - MCU 2.754
MCP7940N-I/SN Real Time Clock 3.054
PMEG4050EP,115 Schottky Diodes & Rectifiers 15.555
PSMN1R8-40YLC,115 MOSFET 14.643
CAT25128VI-GT3 EEPROM 8.372
SBR15U50SP5-13 Schottky Diodes & Rectifiers 2.820
INA148QDRQ1 Differential Amplifiers 887
V20DL45BP-M3/I Schottky Diodes & Rectifiers 5.911
Real Time Availability
Stock:
2.861 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (EUR)
1:
0,358 €
10:
0,272 €
100:
0,147 €
0,11 €
MouseReel™ Reel Service Fee 5,50 € Price will be calculated in basket.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
0,095 €
0,09 €
0,082 €
0,079 €
Full Reel and Broken Reel Options
Reel Service Fee 5,50 €
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123994918 124993488 132190936 147914401 181726193 197847692