|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
512-FDS6630A
Manufacturer Part No:

FDS6630A

Manufacturer:

Description:
MOSFET SO-8 N-CH 30V
Images are for reference only
See Product Specifications
Share |
Product Category: MOSFET
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Technology: Si
Mounting Style: SMD/SMT
Package/Case: SO-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 6.5 A
Rds On - Drain-Source Resistance: 38 mOhms
Vgs - Gate-Source Voltage: 20 V
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Tradename: PowerTrench
Brand: Fairchild Semiconductor
Configuration: Single Quad Drain Triple Source
Fall Time: 13 ns
Forward Transconductance - Min: 13 S
Height: 1.75 mm
Length: 4.9 mm
Pd - Power Dissipation: 2.5 W
Rise Time: 8 ns
Series: FDS6630A
Factory Pack Quantity: 2500
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 5 ns
Width: 3.9 mm
Part # Aliases: FDS6630A_NL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
FT232RL-REEL USB Interface IC 181.423
FT2232D-REEL USB Interface IC 15.497
MAX232ACSE+ RS-232 Interface IC 2.725
EM3585-RTR RF System on a Chip - SoC 1.431
ERJ-3EKF1002V Thick Film Resistors - SMD 1.340.411
SDM03MT40-7-F Schottky Diodes & Rectifiers 38
12062A681JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.286
ERJ-2GEJ915X Thick Film Resistors - SMD 67.800
Real Time Availability
Stock:
3.077 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (EUR)
1:
0,651 €
10:
0,54 €
100:
0,349 €
0,279 €
MouseReel™ Reel Service Fee 5,50 € Price will be calculated in basket.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
0,236 €
0,227 €
0,226 €
Full Reel and Broken Reel Options
Reel Service Fee 5,50 €
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118752299 123994918 124993488 132190936 147914401 170644551 181726193 197847692