|    Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part No:
851-CDRH104RNP-100NC
Manufacturer Part No:

CDRH104RNP-100NC

Manufacturer:

Description:
Fixed Inductors 10uH 3.8A
CDRH104RNP-100NC Datasheet CDRH104RNP-100NC Datasheet
Mouser Online Catalogue Page 1.275, Mouser Online Catalogue
PDF Page 1.275, PDF Catalogue Page
Images are for reference only
See Product Specifications
Share |
Product Category: Fixed Inductors
Manufacturer: Sumida
RoHS: RoHS Compliant Details
Series: CDRH
Inductance: 10 uH
Tolerance: 30 %
Maximum DC Current: 3.8 A
Maximum DC Resistance: 35 mOhms
Operating Temperature Range: - 40 C to + 100 C
Product: Power Inductors
Shielding: Shielded
Termination Style: SMD/SMT
Package/Case: 10.5 mm x 10.3 mm
Length: 10.5 mm
Width: 10.3 mm
Height: 4 mm
Packaging: Reel
Brand: Sumida
Core Material: Ferrite
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Test Frequency: 100 kHz
Type: Power Inductor
Unit Weight: 1,800 g
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 151.540
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.781.819
87831-1420 Headers & Wire Housings 10.809
TPS61165DBVR LED Lighting Drivers 7.307
DS600U+ Board Mount Temperature Sensors 4.038
DM3D-SF Memory Card Connectors 10.972
NFM41PC155B1E3L Feed Through Capacitors 17.525
MP3H6115AC6T1 Board Mount Pressure Sensors 1.571
CM200C-32.768KDZB-UT Crystals 70.806
SI4542DY MOSFET 2.308
Real Time Availability
Stock:
1.126 Can Dispatch Immediately

On Order:

Factory Lead Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (EUR)
1:
1,65 €
10:
1,24 €
100:
1,17 €
500:
0,94 €
MouseReel™ Reel Service Fee 5,50 € Price will be calculated in basket.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
0,659 €
0,618 €
0,597 €
Full Reel and Broken Reel Options
Reel Service Fee 5,50 €
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114556674 129527177 132882549 157506949 161858062 175281303