10TB003

Mountain Switch Logo
10TB003

10TB003

Mfr.:

Description:
Switch Bezels / Switch Caps PLASTIC CAP WHITE

In Stock: 92

Stock:

92
Can Dispatch Immediately

On Order:

2.000
Expected 05/21/2021

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 0,216 € 0,22 €
50 0,194 € 9,70 €
100 0,173 € 17,30 €
500 0,162 € 81,00 €
1.000 0,151 € 151,00 €
2.000 0,14 € 280,00 €
5.000 0,13 € 650,00 €
10.000 0,124 € 1.240,00 €
25.000 0,119 € 2.975,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Mountain Switch
Switch Bezels / Switch Caps
RoHS: N
Caps
Toggle
Toggle Switches
White
Bulk
Features: Plastic caps for miniature toggle switches
Illumination: Non-Illuminated
Series: 10TB
Brand: Mountain Switch
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Unit Weight: 1,012 g
products found.
To show similar products, select at least one checkbox
TARIC:
8538909999
BRHTS:
85389090
CAHTS:
8538903900
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
8538900005
ECCN:
EAR99
Image Mfr. Part No. Description Stock
Aven 18072EZ Also Bought Image 18072EZ
Pliers & Tweezers
297
TDK-Lambda CCG302415D Also Bought Image CCG302415D
Isolated DC/DC Converters
48
Amphenol PT15NV15-104A2020-S Also Bought Image PT15NV15-104A2020-S
Trimmer Resistors - Through Hole
24.381
Texas Instruments TL431CLP-Z Also Bought Image TL431CLP-Z
Voltage References
4.313
Switchcraft 11 Also Bought Image 11
Phone Connectors
3.289
Switchcraft 12A Also Bought Image 12A
Phone Connectors
3.847
Cinch Connectivity Solutions 108-0904-001 Also Bought Image 108-0904-001
Test Plugs & Test Jacks
4.426
Alpha (Taiwan) RV24AF-10-15R1-B2K-3LA Also Bought Image RV24AF-10-15R1-B2K-3LA
Potentiometers
2.992
Mountain Switch 108-1MD1T1B1M1QE-EVX Also Bought Image 108-1MD1T1B1M1QE-EVX
Toggle Switches
1.595
Mountain Switch 10TB002 Also Bought Image 10TB002
Switch Bezels / Switch Caps
130