151-8010-E

Kobiconn
151-8010-E
151-8010-E

Mfr.:

Description:
Headers & Wire Housings MINI JUMPER GF 6.0MM CLOSE TYPE BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49.850

Stock:
49.850 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,10 € 10,00 €
0,067 € 33,50 €
0,056 € 56,00 €
0,042 € 84,00 €
0,034 € 204,00 €
0,028 € 280,00 €
0,023 € 598,00 €
0,019 € 950,00 €

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: Headers & Wire Housings
RoHS:  
Accessories
Bulk
Accessory Type: Jumper
Brand: Kobiconn
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99