161-064SP-EX

Kobiconn Logo
161-064SP-EX

161-064SP-EX

Mfr.:

Description:
Phone Connectors Snapin Mnt Mini Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.401

Stock:

8.401 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 1,87 € 1,87 €
10 1,44 € 14,40 €
100 1,31 € 131,00 €
500 1,19 € 595,00 €
1.000 1,09 € 1.090,00 €
2.000 1,01 € 2.020,00 €
5.000 0,926 € 4.630,00 €
10.000 0,851 € 8.510,00 €
25.000 Quote
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Kobiconn
Phone Connectors
RoHS:  Details
Female
4 (TRS, Stereo)
Switched
Snap-In
Nickel
Bulk
Brand: Kobiconn
Color: Gray
Product Type: Phone Connectors
Subcategory: Audio & Video Connectors
Unit Weight: 1,586 g
products found.
To show similar products, select at least one checkbox

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Mfr. Part No. Description Stock
Global Connector Technology (GCT) USB3145-30-1-A Also Bought Image USB3145-30-1-A
USB Connectors
5.522
Nichicon URS1E101MDD1TA Also Bought Image URS1E101MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded
2.465
CUI Devices SP-3540B Also Bought Image SP-3540B
Phone Connectors
210
Aven 17530-TC Also Bought Image 17530-TC
Desoldering Braid / Solder Removal
115
Aven 17537 Also Bought Image 17537
Desoldering Braid / Solder Removal
235
3M 3M 1350F-1 1 X 72YD-BLACK Also Bought Image 3M 1350F-1 1 X 72YD-BLACK
Adhesive Tapes
9
Bourns PTL20-15G0-104B1 Also Bought Image PTL20-15G0-104B1
Slide Potentiometers
477
Murata GRM21BR71A106KA73K Also Bought Image GRM21BR71A106KA73K
Multilayer Ceramic Capacitors MLCC - SMD/SMT
1.183.623
Gravitech CON-SOCJ-2155 Also Bought Image CON-SOCJ-2155
DC Power Connectors
3.558
Renata 357.MP 0% HG Also Bought Image 357.MP 0% HG
Coin Cell Battery
1.612