See an Error?

3793-6002

3M Electronic Solutions Division
517-3793-6002

3793-6002

Mfr.:

Description:
Headers & Wire Housings 10P STRT SOLDER TAIL NO LATCH/EJECTOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Similar Product

3M Electronic Solutions Division N3793-6002RB
3M Electronic Solutions Division
Headers & Wire Housings BOARDMT HDR 10 POS NO LATCH/EJECTOR
Product Attribute Attribute Value
3M
Product Category: Headers & Wire Housings
RoHS: N
Headers
Shrouded
10 Position
2.54 mm
2 Row
2.54 mm
Mounting Flange
Solder Pin
Straight
Pin (Male)
Nickel
6.2 mm
3.18 mm
3000
- 55 C
+ 105 C
Accessory Type: -
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 450
Subcategory: Headers & Wire Housings
Voltage Rating: 1.5 kV
Part # Aliases: 05113841660 80610797518 80001416470
Unit Weight: 1,550 g

This functionality requires JavaScript to be enabled.
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99