See an Error?

929834-07-36-RK

3M Electronic Solutions Division
517-929834-07-36-RK

929834-07-36-RK

Mfr.:

Description:
Headers & Wire Housings 36P PIN STRIP HEADER STRAIGHT, TIN, 1ROW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:

281 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,54 € 3,54 €
3,22 € 32,20 €
2,84 € 284,00 €
2,48 € 620,00 €
2,41 € 1.205,00 €
2,06 € 2.060,00 €
1,92 € 4.800,00 €
1,84 € 9.200,00 €
10.000 Quote
Product Attribute Attribute Value
3M
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
36 Position
2.54 mm
1 Row
-
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
5.97 mm
23.11 mm
929
- 40 C
+ 105 C
Accessory Type: -
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: -
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 05111166446 80000908329
Unit Weight: 1,071 g
This functionality requires JavaScript to be enabled.
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
CUI Devices SDF-80J
Circular DIN Connectors DIN, 8P jack, rt, through hole, w/ shielding
TE Connectivity 829264-5
Headers & Wire Housings 2X 5P HV-100BUCHSST
Bourns 4816P-T02-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
Neutrik NRJ6HF
Phone Connectors 3C STEREO 3-SPST NC NO HARDWARE INCLUDED
KEMET C1206C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 20%
Hirose Electric MDF7-8S-2.54DSA(55)
Board to Board & Mezzanine Connectors REC 8POS SINGLE TIN
3M 929700-01-36-RK
Headers & Wire Housings 36P STRT HDR TIN .318 MATING LEN 1ROW
3M 929974-01-05-RK
Headers & Wire Housings 5 CON STR BRDMNT SKT
Bourns CR1206-JW-220ELF
Thick Film Resistors - SMD 22ohm 5%