MMSD4148

onsemi / Fairchild
512-MMSD4148

MMSD4148

Mfr.:

Description:
Diodes - General Purpose, Power, Switching Hi Conductance Fast

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
onsemi
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  Details
SMD/SMT
SOD-123
100 V
2 A
200 mA
Single
4 ns
1 V
5 uA
- 55 C
+ 150 C
MMSD4148
Reel
Cut Tape
MouseReel
Brand: onsemi / Fairchild
Height: 1.03 mm
Length: 2.7 mm
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Type: Small Signal Switching Diode
Vr - Reverse Voltage: 100 V
Width: 1.6 mm
Part # Aliases: MMSD4148_NL
Unit Weight: 30 mg
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99