See an Error?

1550E

Hammond Manufacturing
546-1550E

1550E

Mfr.:

Description:
Enclosures, Boxes & Cases Diecast Aluminum Box 6.8x2.1x4.8" Natural

In Stock: 64

Stock:

64 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,88 € 16,88 €
16,15 € 80,75 €
15,40 € 154,00 €
14,66 € 366,50 €
14,15 € 707,50 €
14,08 € 1.408,00 €
14,01 € 3.502,50 €
13,70 € 6.850,00 €
Product Attribute Attribute Value
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  Details
Enclosures
Enclosure
Aluminum
Natural
Natural
6.73 in
4.76 in
2 in
IP54
1550
Brand: Hammond Manufacturing
Depth: 5 in
Height - in: 2.1
Height - mm: 53.34
Housing Colour: Unfinished
Length - in: 6.8
Length - mm: 172.72
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 4.8
Width - mm: 121.92
Unit Weight: 412,769 g
TARIC:
7616991099
CNHTS:
7612909000
USHTS:
7616995190
ECCN:
EAR99
Image Description
KEMET C1206X224KARACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .22uF X7R 1206 10% AEC-Q200
Texas Instruments LMH32401YR
Transimpedance Amplifiers Programmable gain, differential output high-speed transimpedance amplifier
Texas Instruments OPA1656IDR
Operational Amplifiers - Op Amps SoundPlus ultra-low noise and distortion, Burr-Brown audio operational amplifier 8-SOIC -40 to 125
Central Semiconductor 2N5088 TRA PBFREE
Bipolar Transistors - BJT NPN 35Vcbo 30Vceo 4.5Vebo 50mA 625mA
Rubycon 16YXF2200MEFC12.5X25
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Analog Devices Inc. AD8015ARZ
Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP
Omron D2LS-11
Basic / Snap Action Switches Ultra Subminiature Basic Switch
TAIYO YUDEN UMK212B7105KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X7R AEC-Q200
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
STMicroelectronics L7912CV
Linear Voltage Regulators 12V 1.5A Negative