See an Error?

817-22-008-30-001101

Mill-Max Logo
575-8172200830001101

817-22-008-30-001101

Mfr.:

Description:
Headers & Wire Housings Spring-Loaded Hdr,2R Vert Mount, SMT, 8P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:

23 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 4,12 € 4,12 €
10 3,47 € 34,70 €
100 3,29 € 329,00 €
250 2,88 € 720,00 €
500 2,80 € 1.400,00 €
1.000 2,55 € 2.550,00 €
2.500 2,38 € 5.950,00 €
5.000 2,29 € 11.450,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Mill-Max
Headers & Wire Housings
RoHS:  Details
Headers
Spring Loaded
8 Position
2.54 mm
2 Row
2.54 mm
-
Solder
Straight
Pin (Male)
Gold
0817
Bulk
Contact Type: -
Current Rating: 3 A
Housing Material: Thermoplastic
Voltage Rating: 100 V
Brand: Mill-Max
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Gender: -
Insulation Resistance: 10 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 51
Subcategory: Headers & Wire Housings
products found.
To show similar products, select at least one checkbox
TARIC:
8536699099
BRHTS:
85366990
CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
8536690002
KRHTS:
8536691000
MXHTS:
85366999
ECCN:
EAR99

Spring-Loaded Connectors

Mill-Max Spring-Loaded Connectors are ideal for a wide range of applications including portable data acquisition, mobile communications, medical, military equipment. The unique design can be the perfect solution for many situations where establishing an electrical path between mating points is a challenge. Spring-Loaded Connectors are available in single and double row for use on a 2.54mm grid and offers a durability rating of 1,000,000 cycles.