AD5687RBRUZ-RL7

Analog Devices Logo
584-AD5687RBRUZ-RL7

AD5687RBRUZ-RL7

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit 2-ch SPI nanoDAC+with on-chip ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0

On Order:

999
Expected 06/07/2021
1.000
Expected 06/14/2021

Factory Lead Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 5,76 € 5,76 €
10 5,20 € 52,00 €
25 4,96 € 124,00 €
50 4,80 € 240,00 €
100 4,35 € 435,00 €
250 4,21 € 1.052,50 €
Full Reel (Order in multiples of 1000)
1.000 3,23 € 3.230,00 €
2.000 3,15 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Tube
On Order
5,76 €
1
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Analog Devices Inc.
Digital to Analog Converters - DAC
RoHS:  Details
AD5687R
12 bit
2 Channel
5 us
Serial
5.5 V
2.7 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Cut Tape
MouseReel
Reel
Number of Converters: 2 Converter
Output Type: Voltage Buffered
Brand: Analog Devices
Development Kit: EVAL-AD5687RSDZ
Operating Supply Current: 2 uA
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 2.5 V
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 173 mg
products found.
To show similar products, select at least one checkbox
TARIC:
8542399000
CAHTS:
8542390029
CNHTS:
8542399000
USHTS:
8542390001
JPHTS:
8542390990
MXHTS:
85423901
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Image Mfr. Part No. Description Stock
Analog Devices Inc. EVAL-SDP-CB1Z Associated Product Image
Associated Tool
EVAL-SDP-CB1Z
Other Development Tools
294
No Image
EVAL-AD5687RSDZ
Data Conversion IC Development Tools
1
Image Mfr. Part No. Description Stock
Murata OKI-78SR-5/1.5-W36H-C Also Bought Image OKI-78SR-5/1.5-W36H-C
Non-Isolated DC/DC Converters
3.449
Microchip AT32UC3B0512-A2UT Also Bought Image AT32UC3B0512-A2UT
32-bit Microcontrollers - MCU
411
Analog Devices Inc. ADP3339AKCZ-3.3-R7 Also Bought Image ADP3339AKCZ-3.3-R7
Linear Voltage Regulators
5.429
Molex 105057-0001 Also Bought Image 105057-0001
USB Connectors
7.258
Texas Instruments TPS2021DR Also Bought Image TPS2021DR
Power Switch ICs - Power Distribution
492
ECS ECS-120-18-5PX-TR Also Bought Image ECS-120-18-5PX-TR
Crystals
9.371
Texas Instruments OPA4171AIDR Also Bought Image OPA4171AIDR
Operational Amplifiers - Op Amps
733
Yageo RC0402FR-0739RL Also Bought Image RC0402FR-0739RL
Thick Film Resistors - SMD
107.587