PVA1OAH11.2NV2

C&K Logo
611-PVA1OAH11.2NV2

PVA1OAH11.2NV2

Mfr.:

Description:
Keylock Switches .1A 32VDC 17.5mm H 1.2N DPST (ON)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 848

Stock:

848
Can Dispatch Immediately

On Order:

3.000
Expected 02/12/2021

Factory Lead Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 1,20 € 1,20 €
10 1,09 € 10,90 €
25 1,04 € 26,00 €
50 0,991 € 49,55 €
100 0,94 € 94,00 €
250 0,915 € 228,75 €
500 0,864 € 432,00 €
1.000 0,812 € 812,00 €
5.000 0,787 € 3.935,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
C&K Switches
Keylock Switches
RoHS:  Details
Non-Illuminated
-
DPST
OFF - (ON)
100 mA
32 VDC
Solder Pin
Product: Standard Switches
Series: PVA
Type: Pushbutton
Brand: C&K
Product Type: Keylock Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Part # Aliases: Y17P12111FP
Unit Weight: 3,896 g
products found.
To show similar products, select at least one checkbox
TARIC:
8536501199
BRHTS:
85365090
CNHTS:
8536500000
USHTS:
8536509031
JPHTS:
8536500906
KRHTS:
8536502000
ECCN:
EAR99
Image Mfr. Part No. Description Stock
Newhaven Display NHD-2.7-12864WDY3 Also Bought Image NHD-2.7-12864WDY3
OLED Displays & Accessories
681
Adafruit 1992 Also Bought Image 1992
Adafruit Accessories
822
ABRACON ASFL1-12.288MHZ-EC-T Also Bought Image ASFL1-12.288MHZ-EC-T
Standard Clock Oscillators
3.491
CUI Devices SJ-3523-SMT-TR Also Bought Image SJ-3523-SMT-TR
Phone Connectors
4.084
Harwin M20-8890645 Also Bought Image M20-8890645
Headers & Wire Housings
1.026
Murata GRM1885C1H272JA01D Also Bought Image GRM1885C1H272JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
92.803
TDK CGA4J3X5R1E335M125AB Also Bought Image CGA4J3X5R1E335M125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT
2.122
Murata GRM1885C1H221JA01D Also Bought Image GRM1885C1H221JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
51.463
Yageo RC0603JR-070RL Also Bought Image RC0603JR-070RL
Thick Film Resistors - SMD
2.472.773