RK09K12C0A2S

Alps Alpine Logo
688-RK09K12C0A2S

RK09K12C0A2S

Mfr.:

Description:
Potentiometers 50 KOhms 30%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:

446 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 1,44 € 1,44 €
25 1,26 € 31,50 €
50 1,19 € 59,50 €
100 1,14 € 114,00 €
500 1,07 € 535,00 €
1.000 1,04 € 1.040,00 €
2.500 0,99 € 2.475,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Alps Alpine
Potentiometers
RoHS:  Details
Panel Mount
Through Hole
Potentiometers
2 Gang
50 kOhms
Vertical
30 %
1 Turn
Flatted / D
20 mm
Without Detent
Rotary Insulated
- 10 C
+ 70 C
RK09K
Bulk
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 3,576 g
products found.
To show similar products, select at least one checkbox
TARIC:
8533401000
CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85334002
ECCN:
EAR99
Image Mfr. Part No. Description Stock
Alps Alpine RK09L124000Z Also Bought Image RK09L124000Z
Potentiometers
1.311
Microchip MCP6002-I/SN Also Bought Image MCP6002-I/SN
Operational Amplifiers - Op Amps
15.988
Texas Instruments TL072CD Also Bought Image TL072CD
Operational Amplifiers - Op Amps
5.053
Texas Instruments LM1117DT-3.3/NOPB Also Bought Image LM1117DT-3.3/NOPB
LDO Voltage Regulators
4.230
Alps Alpine RK09L1240A12 Also Bought Image RK09L1240A12
Potentiometers
1.287
ON Semiconductor 1N4148 Also Bought Image 1N4148
Diodes - General Purpose, Power, Switching
1.051.007
Cirrus Logic WM8731SEDS/V Also Bought Image WM8731SEDS/V
Interface - CODECs
906
Alps Alpine RK09K12C0A19 Also Bought Image RK09K12C0A19
Potentiometers
1.638
Alps Alpine RK09D1130C1B Also Bought Image RK09D1130C1B
Potentiometers
1.928
Alps Alpine RK09K1130AAU Also Bought Image RK09K1130AAU
Potentiometers
443