CRCW0603100KFKEAC
71-CRCW0603100KFKEAC
CRCW0603100KFKEAC
CRCW0603100KFKEAC
Mfr.:
Vishay / Dale
Description:
Thick Film Resistors - SMD 1/10Watt 100Kohms 1% Commercial Use
Thick Film Resistors - SMD 1/10Watt 100Kohms 1% Commercial Use
Datasheet:
In Stock: 433.842
-
Stock:
-
433.842 Can Dispatch Immediately
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1 | 0,085 € | 0,09 € |
| 10 | 0,028 € | 0,28 € |
| 100 | 0,011 € | 1,10 € |
| 500 | 0,007 € | 3,50 € |
| 1.000 | 0,004 € | 4,00 € |
| Full Reel (Order in multiples of 5000) | ||
| 5.000 | 0,004 € | 20,00 € |
| 10.000 | 0,003 € | 30,00 € |
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Environmental
Models
- TARIC:
- 8533210000
- BRHTS:
- 85332120
- CAHTS:
- 8533210000
- CNHTS:
- 8533211000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 85332101
- ECCN:
- EAR99
| Image | Mfr. Part No. | Description | Stock |
|---|---|---|---|
|
|
CRCW06031K00FKEAC |
Thick Film Resistors - SMD
|
424.560 |
|
|
CRCW060310K0FKEAC |
Thick Film Resistors - SMD
|
914.937 |
|
|
CRCW0603100RFKEAC |
Thick Film Resistors - SMD
|
284.918 |
|
|
CRCW06030000Z0EAC |
Thick Film Resistors - SMD
|
492.204 |
|
|
CRCW060310R0FKEAC |
Thick Film Resistors - SMD
|
154.147 |
|
|
CRCW060310K0JNEBC |
Thick Film Resistors - SMD
|
118.879 |
|
|
CRCW060347K0FKEAC |
Thick Film Resistors - SMD
|
89.364 |
|
|
CRCW06032K20FKEAC |
Thick Film Resistors - SMD
|
73.990 |
|
|
885012206071 |
Multilayer Ceramic Capacitors MLCC - SMD/SMT
|
78.712 |
|
|
CRCW060310K0FKEA |
Thick Film Resistors - SMD
|
1.406.085 |
Popular Searches:
100 Ohms Thick Film Resistors - SMD , Zero Ohm Jumpers 0 Ohms 0603 Thick Film Resistors - SMD , 165 Ohms 1206 Thick Film Resistors - SMD , Automotive Grade 1.5 kOhms 2010 Thick Film Resistors - SMD , 1 GOhms 5 % Thick Film Resistors - SMD , 100 mW (1/10 W) 1 kOhms SMD/SMT 0.5 % 0402 Thick Film Resistors - SMD

