CRCW0603470RJNEAHP

Vishay / Dale
71-CRCW0603470RJNEAH

CRCW0603470RJNEAHP

Mfr.:

Description:
Thick Film Resistors - SMD 0.33W 470ohms 5% High Power AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.940

Stock:

26.940 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,135 € 0,14 €
0,061 € 0,61 €
0,028 € 2,80 €
0,019 € 19,00 €
Full Reel (Order in multiples of 5000)
0,016 € 80,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CRCW-HP e3
470 Ohms
330 mW (1/3 W)
5 %
200 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
Automotive Grade
Anti-Pulse Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: High Power Chip Resistor
Width: 0.85 mm
Unit Weight: 2 mg
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRCW-HP e3 Thick Film Chip Resistors

Vishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 Compliant, RoHS Compliant, and pure tin solder contacts on Ni barrier layer which provides compatibility with lead (Pb)-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Image Description
ROHM Semiconductor SMLEN3EC8TT86
Standard LEDs - SMD SMD LED BLUISH-GREEN
Switchcraft 35RASMT4BHNTRX
Phone Connectors SMT 3.5MM PHONE JACK
Bourns SRN6045HA-470M
Power Inductors - SMD Ind,6x6x4.7mm,47uH+/-20%,1A,semi-shd
Texas Instruments ADS7038IRTER
Analog to Digital Converters - ADC 8-channel, 1-MSPS, 12-bit analog-to-digital converter (ADC) with SPI, GPIOs and CRC 16-WQFN -40 to 125
Analog Devices Inc. MAX22201ATC+
Motor Drives 36V Brushed DC Motor Driver with Integrated Current Sensing
JAE Electronics DX07S016JA1R1500
USB Connectors USB Type C Rcptcl 16-Pin SMT
Infineon BSD235CH6327XTSA1
MOSFET N and P-Ch 20V 950mA -530mA SOT-363-6
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Vishay CRCW0603100KFKEAHP
Thick Film Resistors - SMD 0.33W 100Kohms 1% High Power AEC-Q200
Vishay CRCW06034K70JNEAHP
Thick Film Resistors - SMD 0.33W 4.7Kohms 5% High Power AEC-Q200