NCP4589DSN30T1G

863-NCP4589DSQ30T1G

NCP4589DSN30T1G

Mfr.:
onsemi

Description:
LDO Voltage Regulators 300 MA, 3-MODE LDO

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:

189 Can Dispatch Immediately
Quantities greater than 189 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,926 € 9,26 €
0,675 € 67,50 €
0,565 € 282,50 €
0,465 € 465,00 €
Full Reel (Order in multiples of 3000)
0,404 € 1.212,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
SOT-23-5
3 V
300 mA
1 Output
Positive
1.5 uA
1.4 V
5.25 V
Fixed
- 40 C
+ 85 C
230 mV
NCP4589
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 230 mV
Pd - Power Dissipation: 380 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 6,300 mg
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390029
USHTS:
8542390001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99