C503B-GCN-CY0C0792

Cree LED
941-C503BGCNCY0C0792

C503B-GCN-CY0C0792

Mfr.:

Description:
Standard LEDs - Through Hole 30DG GR NOSTNDOF HI BRT LAMP 527NM 3.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.297

Stock:

17.297 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,261 € 0,26 €
0,247 € 2,47 €
0,228 € 22,80 €
0,204 € 204,00 €
Full Ammo Pack (Order in multiples of 2500)
0,192 € 480,00 €
Product Attribute Attribute Value
Cree LED
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Green
527 nm
20000 mcd
30 deg
20 mA
3.2 V
120 mW
5.8 mm
5.8 mm
8.8 mm
T-1 3/4 (5 mm)
- 40 C
+ 95 C
Colorless
5 mm
Dome
Clear
Ammo Pack
-
Brand: Cree LED
Mounting Style: Through Hole
Number of LEDs: 1
Product Type: LED - Standard
Factory Pack Quantity: 2500
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 300 mg
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541100090
USHTS:
8541410000
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
KEMET C0603C104K3RAC7013
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0603 10%
Vishay VSMY5940X01
Infrared Emitters - High Power 940 nm Hi Speed SurfLight
Molex 43045-0212
Headers & Wire Housings 2 CKT VERT HEADER
Cree LED C503B-BCN-CV0Z0461
Standard LEDs - Through Hole Blue Round LED
Cree LED C503B-RCN-CW0Z0AA2
Standard LEDs - Through Hole 30DG RD NOSTNDOF HI BRT LAMP 624NM 2.1V
Cree LED C503B-ACN-CY0Z0252-030
Standard LEDs - Through Hole 30DG AMB NOSTNDOF HI BRT LAMP 591K 2.1V
Cree LED C512A-WNN-CZ0B0152
Standard LEDs - Through Hole Cool White 4600K 8200-23500mcd
Cree LED C503B-RCN-CX0Y0AA2
Standard LEDs - Through Hole Red Round LED
Cree LED C512A-WNN-CZ0C0152
Standard LEDs - Through Hole White Round