See an Error?

MIC803-26D2VM3-TR

Microchip Technology / Micrel Logo
998-MIC803-26D2VM3TR

MIC803-26D2VM3-TR

Mfr.:

Description:
Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0

On Order:

5.984
Expected 04/05/2021

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 0,254 € 0,25 €
25 0,212 € 5,30 €
100 0,195 € 19,50 €
Full Reel (Order in multiples of 3000)
3.000 0,195 € 585,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Microchip
Supervisory Circuits
RoHS:  Details
Voltage Supervisory
SMD/SMT
SOT-23-3
1 Input
Open Collector / Drain
Manual Reset
No Watchdog
No Backup
15 us
5.5 V
- 40 C
+ 125 C
MIC803
Cut Tape
MouseReel
Reel
Height: 1 mm
Length: 2.92 mm
Output Current: 20 mA
Width: 1.3 mm
Brand: Microchip Technology / Micrel
Operating Supply Current: 4.5 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Part # Aliases: MIC803-26D2VM3 TR
Unit Weight: 8 mg
products found.
To show similar products, select at least one checkbox
TARIC:
8542399000
CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390001
JPHTS:
8542390990
MXHTS:
85423901
ECCN:
EAR99
Image Mfr. Part No. Description Stock
Vishay CRCW0603100KFKEAC Also Bought Image CRCW0603100KFKEAC
Thick Film Resistors - SMD
433.842
Panasonic EEE-FK1H100SR Also Bought Image EEE-FK1H100SR
Aluminium Electrolytic Capacitors - SMD
3.535
Diodes Incorporated 1N5819HW-7-F Also Bought Image 1N5819HW-7-F
Schottky Diodes & Rectifiers
386.386
SparkFun Electronics DEV-13736 Also Bought Image DEV-13736
Development Boards & Kits - ARM
256
Texas Instruments LM4040DIM3-5.0/NOPB Also Bought Image LM4040DIM3-5.0/NOPB
Voltage References
5.981
Taiyo Yuden LB3218T100K Also Bought Image LB3218T100K
Fixed Inductors
16.379
STMicroelectronics LD1117S50TR Also Bought Image LD1117S50TR
LDO Voltage Regulators
9.577
Texas Instruments TL072CDR Also Bought Image TL072CDR
Operational Amplifiers - Op Amps
785