1361

Adafruit
485-1361

1361

Mfr.:

Description:
Adafruit Accessories Pressure Sensitive Conductive Sheet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

210
Expected 19-Dec-23
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 4,60 €
Product Attribute Attribute Value
Adafruit
Product Category: Adafruit Accessories
RoHS:  Details
Brand: Adafruit
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 13,608 g

TARIC:
3920999090
CNHTS:
3824999999
USHTS:
3920992000
ECCN:
EAR99
Image Description
Wurth Elektronik 151051VS04000
Standard LEDs - Through Hole WL-TMRC THT Mono Diffusd Rnd5mm BrtGn
Wurth Elektronik 151051RS11000
Standard LEDs - Through Hole WL-TMRC THT Mono Diffused Rnd 5mm Red
Wurth Elektronik 151051YS04000
Standard LEDs - Through Hole WL-TMRC THT Mono Diffused Rnd 5mm Ylw
YAGEO CFR-25JR-52-10K
Carbon Film Resistors - Through Hole 10kOhms 250mW 350V 0 PPM/C to - 500 PPM/C 5%
Adafruit 1592
Adafruit Accessories Short Wire Alligator Clip Test Lead 12pc
Adafruit 640
Adafruit Accessories Stainless Conductive Thread Thin 76ft
YAGEO CFR-25JR-52-1K
Carbon Film Resistors - Through Hole 1K ohm 1/4W 5%
Adafruit 3517
Development Boards & Kits - ARM Cir. Playground Exp. Devel. Ed.-Base Kit
Adafruit 161
Photoelectric Sensors Photo Cell CdS Photoresistor