161

Adafruit
485-161

161

Mfr.:

Description:
Photoelectric Sensors Photo Cell CdS Photoresistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.222

Stock:

4.222 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,884 € 0,88 €
Product Attribute Attribute Value
Adafruit
Product Category: Photoelectric Sensors
RoHS: N
Brand: Adafruit
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 232 mg

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541400099
USHTS:
8541499500
KRHTS:
8541409029
ECCN:
EAR99
Image Description
Adafruit 1361
Adafruit Accessories Pressure Sensitive Conductive Sheet
YAGEO CFR-25JR-52-1K
Carbon Film Resistors - Through Hole 1K ohm 1/4W 5%
Adafruit 1592
Adafruit Accessories Short Wire Alligator Clip Test Lead 12pc
Wurth Elektronik 151051RS11000
Standard LEDs - Through Hole WL-TMRC THT Mono Diffused Rnd 5mm Red
Wurth Elektronik 151051VS04000
Standard LEDs - Through Hole WL-TMRC THT Mono Diffusd Rnd5mm BrtGn
Wurth Elektronik 151051YS04000
Standard LEDs - Through Hole WL-TMRC THT Mono Diffused Rnd 5mm Ylw
SparkFun Electronics COM-09806
SparkFun Accessories Trimpot 10K Ohm with Knob
YAGEO CFR-25JR-52-10K
Carbon Film Resistors - Through Hole 10kOhms 250mW 350V 0 PPM/C to - 500 PPM/C 5%
Adafruit 3517
Development Boards & Kits - ARM Cir. Playground Exp. Devel. Ed.-Base Kit