751

Adafruit Logo
485-751

751

Mfr.:

Description:
Fingerprint Sensor Modules Fingerprint sensor

In Stock: 6

Stock:

6 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 51,95 € 51,95 €
Product Attribute Attribute Value
Adafruit
Product Category: Fingerprint Sensor Modules
Fingerprint Sensor
Optical
162 Fingerprints
Serial
3.6 VDC to 6 VDC
120 mA
- 20 C
+ 50 C
Biometric
Panel Mount
Brand: Adafruit
Product Type: Fingerprint Sensors
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 20 g

TARIC:
8471900000
CNHTS:
9031809090
USHTS:
8471608000
MXHTS:
84719099
ECCN:
EAR99

Sensor Modules

Adafruit Sensor Modules are a portfolio to find everything needed to start measuring temperature, motion, position, heart rate, current flow, and more.

Image Description
Adafruit 3660 Also Bought Image
Multiple Function Sensor Development Tools Adafruit BME680 - T, H, P & G Sensor
Adafruit 3942 Also Bought Image
Distance Sensor Development Tool HC-SR04 Ultrasonic Sonar Distance Sensor + 2 x 10K resistors
Adafruit 987 Also Bought Image
Audio IC Development Tools Stereo 3.7W Class D Audio Amplifier
DFRobot DFR0379 Also Bought Image
Power Management IC Development Tools 20W Adjustable DC-DC Buck Converter with Digital Display
Adafruit 189 Also Bought Image
Multiple Function Sensor Development Tools PIR (Motion) Sensor
Adafruit 3213 Also Bought Image
WiFi Development Tools - 802.11 Assembled Feather HUZZAH w/ESP8266
Molex 502351-0200 Also Bought Image
Headers & Wire Housings DURACLIK REC HGS 2P SR CRIMP
Molex 502352-0200 Also Bought Image
Headers & Wire Housings WTB Hdr Singl Row RA 2Ckt Natural Tin
Phoenix Contact 3240788 Also Bought Image
Cable Ties WT-HT HF 4,5X290
Adafruit 711 Also Bought Image
Adafruit Accessories DC Toy/Hobby Motor 130 size