APMN-Q551

Advantech Logo
Not Assigned

APMN-Q551

Mfr.:

Description:
WiFi Modules - 802.11 WiFi Access Point Dual Band Module

Availability

Stock:

Product Attribute Attribute Value
Advantech
WiFi Modules - 802.11
802.11 a/b/g/n
2.4 GHz, 5 GHz
11 Mb/s, 54 Mb/s, 65 Mb/s
Serial
12.6 dBm, 15 dBm, 17 dBm
3.3 V
3.3 V
370 mA
200 mA
- 40 C
+ 85 C
Antenna Connector Type: U.FL
Brand: Advantech
Modulation Technique: DSSS, CCK, OFDM
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Security: WEP 64/128, WPA-PSK (TKIP), WPA2-PSK (AES)
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: BB-APMN-Q551
Unit Weight: 5 g

TARIC:
8534001900
CNHTS:
8517629900
CAHTS:
8534000019
USHTS:
8517620090
ECCN:
5A992.C