See an Error?

M29F160FB5AN6F2

Alliance Memory
913-M29F160FB5AN6F2

M29F160FB5AN6F2

Mfr.:

Description:
NOR Flash NOR Flash , PARALLEL, 16M , TSOP 48PIN, 55ns,-40-+858C, BOTTOM, Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.750

Stock:

1.750 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
3,91 € 39,10 €
3,83 € 95,75 €
3,81 € 190,50 €
3,41 € 341,00 €
3,40 € 850,00 €
3,27 € 1.635,00 €
3,11 € 3.110,00 €
Full Reel (Order in multiples of 1500)
3,10 € 4.650,00 €
Product Attribute Attribute Value
Alliance Memory
Product Category: NOR Flash
RoHS:  Details
SMD/SMT
TSOP-48
16 Mbit
4.5 V
5.5 V
Parallel
2 M x 8/1 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Alliance Memory
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 55 ns
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Unit Weight: 840,821 mg
TARIC:
8542326100
USHTS:
8542320051
ECCN:
EAR99

Automotive NOR Flash

Alliance Memory Automotive NOR Flash memory devices are fast bootable memory solution that is easy to implement with minimal ongoing management due to the underlying cell structure. These flash memories are available at up to 2Gb and are ideal for reliable code storage including boot, application, OS, and execute-in-place [XIP] code in an embedded system. The NOR flash can also be used for frequently changing small data storage. Because of the cell structure, NOR flash is inherently more reliable than other solutions. These devices are automotive AEC-Q100 qualified with support for extended automotive temperature ranges in a variety of environmental conditions. They provide high capacity storage for cluster and dashboard applications, in-car infotainment systems, power train controls, and advanced driver assistance systems.

Image Description
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
Vishay K104K15X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
KYOCERA AVX 0603YC104J4T4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 5% AEC-Q200
TAIYO YUDEN EMF212B7104KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16VDC 0.1uF 10% X7R AEC-Q200
Xilinx XC95144XL-10TQ100I
CPLD - Complex Programmable Logic Devices 3.3V 144-mc CPLD
XP Power VR05S05
Non-Isolated DC/DC Converters DC-DC Switching regulator, 0.5A, SIP
Diodes Incorporated AS431ANTR-G1
Voltage References Adj Prec Shunt Reg 2.5V to 36V 4.5mV
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Alliance Memory M29F400FB55N3F2
NOR Flash NOR Flash , PARALLEL, 4M , TSOP 48PIN, 55ns, -40-+1258C, BOTTOM, Tape and Reel