See an Error?

M29F160FT55N3E2

Alliance Memory
913-M29F160FT55N3E2

M29F160FT55N3E2

Mfr.:

Description:
NOR Flash NOR Flash , PARALLEL, 16M , TSOP 48PIN, 55ns, -40-+1258C, TOP, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 504

Stock:

504 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
3,77 € 37,70 €
3,67 € 91,75 €
3,29 € 164,50 €
3,28 € 314,88 €
3,15 € 907,20 €
2,99 € 1.722,24 €
Product Attribute Attribute Value
Alliance Memory
Product Category: NOR Flash
SMD/SMT
TSOP-48
16 Mbit
4.5 V
5.5 V
Parallel
2 M x 8/1 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 125 C
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 55 ns
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
TARIC:
8542326100
CNHTS:
8542329000
USHTS:
8542320051
ECCN:
EAR99

Automotive NOR Flash

Alliance Memory Automotive NOR Flash memory devices are fast bootable memory solution that is easy to implement with minimal ongoing management due to the underlying cell structure. These flash memories are available at up to 2Gb and are ideal for reliable code storage including boot, application, OS, and execute-in-place [XIP] code in an embedded system. The NOR flash can also be used for frequently changing small data storage. Because of the cell structure, NOR flash is inherently more reliable than other solutions. These devices are automotive AEC-Q100 qualified with support for extended automotive temperature ranges in a variety of environmental conditions. They provide high capacity storage for cluster and dashboard applications, in-car infotainment systems, power train controls, and advanced driver assistance systems.

Image Description
Renesas Electronics AT25DF011-SSHNHR-T
NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
Vishay VCNT2025X01
Optical Switches, Reflective, Phototransistor Output SENSOR REFL, NO LENSES,
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
TE Connectivity 171826-4
Headers & Wire Housings 4P HDR R/A
CUI Devices CT-1205-SMT-TR
Piezo Buzzers & Audio Indicators Buzzers
Alliance Memory M29F800FT55N3E2
NOR Flash NOR Flash , PARALLEL, 8M , TSOP 48PIN, 55ns, -40-+1258C, TOP, Tray
Bourns SF-1206S800M-2
Surface Mount Fuses 8A Slow Blow 1206 SinglFuse
TE Connectivity 171364-1
Automotive Connectors MIC PLUG 21P