00118400034

Amphenol Air LB France
523-00118400034

00118400034

Mfr.:

Description:
Junction System Tools & Accessories SEPARATEUR #20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:

31 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,75 € 5,75 €
4,98 € 49,80 €
4,82 € 120,50 €
4,59 € 459,00 €
4,02 € 1.005,00 €
3,90 € 1.950,00 €
3,33 € 3.330,00 €
3,10 € 7.750,00 €
5.000 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Junction System Tools & Accessories
Separators
1100 Series Quick Junction Modules
Brand: Amphenol Air LB France
Length: 42 mm
Product Type: Junction System Tools & Accessories
Factory Pack Quantity: 1
Subcategory: Junction Systems

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99

1100 Quick Junction Modules

Amphenol Air LB France 1100 Quick Junction Modules are designed for signal and low current distribution where sealing, space and weight-saving are prime requirements. These modules are mounted on metallic tracks and are available from 6 contacts size 12 up to 21 contacts size 22 in different contact configurations. The 1100 quick junction modules also come in hybrid or ground versions and PCB or component carrier versions. These modules utilize overmold technology that offers IP66/IP68 and IP69K sealing performance. The 1100 quick junction modules feature military and commercial aerospace specifications and fire/smoke/toxicity conform to ABD0031 and FAR 25853. These modules are ideally used in commercial aerospace, military aerospace, helicopter, UAV, armored vehicles, submarines, and military ships.

Image Description
Amphenol 00111520802
Terminal Junction Modules MODULE #20SEALED
Amphenol C091 31F008 100 2
Circular DIN Connectors FMale 8 Pin R/A cable
Souriau D38999/24FH35SA
Circular MIL Spec Connector 100P Sz 23 Jam Nut Recpt Socket Cont
TE Connectivity M39029/57-354
Circular MIL Spec Contacts CRIMP SOCKET CONTACT
TE Connectivity 222K132-25/225-0
Heat Shrink Cable Boots & End Caps HS-BOOT
Amphenol M85049/38-23N
Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 23 STRAIN RELIEF NICKEL
Amphenol M24308/2-13F
D-Sub Mil Spec Connectors Mil-Spec D-Sub
Amphenol M24308/2-3F
D-Sub Mil Spec Connectors Mil-Spec D-Sub
Amphenol M24308/2-5F
D-Sub Mil Spec Connectors Mil-Spec D-Sub
TE Connectivity M39029/22-191
Circular MIL Spec Contacts CRIMP SOCKET CONTACT